Un 10-25% de rebaja
VishayVS-2KBB60RBridge Rectifiers
Diode Rectifier Bridge Single 600V 1.9A 4-Pin Case 2KBB
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1.9 | |
| 250 | |
| 52 | |
| 1.1@3A | |
| 10(Typ) | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15.5(Max) |
| Package Width | 7(Max) |
| Package Length | 18(Max) |
| PCB changed | 4 |
| Supplier Package | Case 2KBB |
| 4 |
If you want to convert an alternating current input into a direct current, then this VS-2KBB60R full bridge rectifier from Vishay is perfect for you! This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

