| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 100 | |
| 12 | |
| 180 | |
| 1.4 | |
| 25 | |
| 300 | |
| -65 | |
| 150 | |
| Mounting | Stud |
| Package Height | 21.7(Max) mm |
| Package Width | 11 mm |
| Package Length | 12.69 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode VS-1N3890 rectifier from Vishay. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 12 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

