| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 50 | |
| 15 | |
| 297 | |
| 1.5 | |
| 10000 | |
| -65 | |
| 175 | |
| Mounting | Stud |
| Package Height | 22.9(Max) |
| Package Width | 17.4(Min) |
| Package Length | 20.08(Min) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Look no further than Vishay's VS-1N3208 rectifier, the perfect tool to use when designing an alternating to direct current switching device. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 297 A, while its maximum continuous forward current is 15 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

