| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Si | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 50 | |
| 40 | |
| 950 | |
| 1.3@126A | |
| 2500 | |
| -65 | |
| 200 | |
| Mounting | Stud |
| Package Height | 22.9(Max) mm |
| Package Width | 17.4(Min) mm |
| Package Length | 20.08(Min) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Converting from AC to DC is simple when using a barrier strip VS-1N1183A rectifier from Vishay. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 9.53 A. This rectifier has an operating temperature range of -40 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

