| RoHS (Unión Europea) | Compliant with Exemption |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 60 |
| Surge Current Rating (A) | 360 |
| Maximum Holding Current (mA) | 130 |
| Repetitive Peak Reverse Voltage (V) | 400 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.75@50A |
| Repetitive Peak Forward Blocking Voltage (V) | 400 |
| Rated Average On-State Current (A) | 16 |
| RMS On-State Current (A) | 35 |
| Repetitive Peak Off-State Current (mA) | 10 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Stud |
| Package Height | 24.3(Max) |
| Package Width | 14.3(Max) |
| Package Length | 15.5 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-48 |
| Pin Count | 3 |
| Lead Shape | Terminal Stud |