VishayVS-10ETS12FP-M3Rectifiers
Diode Switching 1.2KV 10A 2-Pin(2+Tab) TO-220 Full-Pak Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Single | |
| 1200 | |
| 10 | |
| 160 | |
| 1.1 | |
| 50 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16(Max) mm |
| Package Width | 4.8(Max) mm |
| Package Length | 10.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 Full-Pak |
| 2 | |
| Lead Shape | Through Hole |
This VS-10ETS12FP-M3 rectifier from Vishay is a crucial component in DC power supplies and high-voltage DC power transmission systems. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 160 A, while its maximum continuous forward current is 10 A. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

