VishayVR68000002205JAC00Resistor sujeto a orificio pasante simple
Res Metal Glaze 22M Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Tape and Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 22M | |
| 5% | |
| 10000 | |
| 1 | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 6.8 | |
| 18 | |
| 1.69 | |
| 0.78 | |
| Through Hole |
In addition to being very cost-effective, the VR68000002205JAC00 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 22M Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. It has a tolerance of 5%. This product is 19 mm long. This part has an operating temperature of -55 to 155 °C. The VR68000002205JAC00 part has an axial termination style. This device utilizes metal glaze technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

