VishayVR25000006803JA100Resistor sujeto a orificio pasante simple
Res Metal Glaze 680K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 680K | |
| 5% | |
| 1600(DC)|1150(RMS) | |
| 0.25 (1/4) | |
| Metal Glaze | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
In addition to being very cost-effective, the VR25000006803JA100 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 680K Ohm. Its temperature coefficient is ±200 ppm/°C. This part has an operating temperature of -55 to 155 °C. This product is 7.5 mm long. The VR25000006803JA100 part has an axial termination style. It has a tolerance of 5%. This device utilizes metal glaze technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

