VishayVR25000002204JA100Resistor sujeto a orificio pasante simple

Res Metal Glaze 2.2M Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Tape and Box Automotive

If you are looking for a cost-effective, easy to solder resistor, the VR25000002204JA100 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.2M Ohm. Its temperature coefficient is ±200 ppm/°C. The VR25000002204JA100 part has an axial termination style. This device is made with metal glaze technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 7.5 mm long.

4,000 piezas: Se puede enviar en 2 días

    Total$102.50Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2535+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      India
      • In Stock: 4,000 piezas
      • Price: $0.1025

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.