| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 110 |
| Maximum Forward Voltage (V) | 1.6 |
| Maximum Collector-Emitter Voltage (V) | 70 |
| Maximum Current Transfer Ratio (%) | 200 |
| Standard | BSI|CQC|CSA|cUL|DIN|EN|FIMKO|UL|VDE |
| Maximum Collector Current (mA) | 50 |
| Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
| Maximum Power Dissipation (mW) | 70 |
| Maximum Reverse Voltage (V) | 6 |
| Typical Forward Voltage (V) | 1.43 |
| Maximum Forward Current (mA) | 60 |
| Packaging | Tape and Reel |
| Minimum Current Transfer Ratio (%) | 100 |
| Current Transfer Ratio Test Current (mA) | 10 |
| Typical Rise Time (us) | 3 |
| Typical Fall Time (us) | 4.7 |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 6.5 mm |
| Package Length | 4.58 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| Pin Count | 4 |
| Lead Shape | Gull-wing |