VishayVO2223A-X007TFotoacopladores de salida SCR y triac
Optocoupler Triac AC-OUT 1-CH 600V 7-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| cUL|FIMKO|UL | |
| Triac | |
| AC | |
| 420 | |
| 5300 | |
| 0.9 | |
| 1.5 | |
| 600 | |
| 5 | |
| 210 | |
| 50 | |
| 3.5(Typ) | |
| 100 | |
| 1200 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3.55 mm |
| Package Width | 6.6 mm |
| Package Length | 9.75 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 7 | |
| Lead Shape | Gull-wing |
By adding one of Vishay's VO2223A-X007T single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 5000 VDC. This high frequency capacitor has a maximum operating temperature of 100 °C. This product is 14(Max) mm tall with a diameter of 25(Max) mm. The VO2223A-X007T high frequency capacitor has a screw terminal termination style. It has a tolerance of 5%. Its capacitance value is 56pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

