STMicroelectronicsVNQ5050KTR-EInterruptores de límite de corriente

Current Limit SW 4-IN 4-OUT to 26.5A Automotive AEC-Q100 24-Pin PowerSSO EP T/R

Think of STMicroelectronics' VNQ5050KTR-E power driver the next time you are in need of a tool that can power your gates on and off. Its typical operating supply voltage is 13 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 36 V.

1,272 piezas: Se puede enviar en 2 días

    Total$4.04Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2346+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaisia
         
      • Price: $4.038
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2346+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Malaisia
      • In Stock: 272 piezas
      • Price: $4.038
    • (1000)

      Se puede enviar en 2 días

      Increment:
      1000
      Ships from:
      Estados Unidos de América
      Date Code:
      2436+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1,000 piezas
      • Price: $2.733

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.