STMicroelectronicsVNL5160N3TR-EInterruptores de límite de corriente

Current Limit SW 1-IN 1-OUT to 7.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Look no further than STMicroelectronics' low side VNL5160N3TR-E power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has single output. It features 0.16 Ohm switch on resistance. This device has a supply current of 0.025 mA and a minimum output current of 3.5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.

22,000 piezas: Se puede enviar en 3 días

    Total$502.90Price for 1000

    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2448+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 22,000 piezas
      • Price: $0.5029

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.