STMicroelectronicsVND5N07-EInterruptores de límite de corriente
Current Limit SW 1-IN 1-OUT to 18V 7A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 7 | |
| 18 | |
| 280(Max) | |
| 60000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
With the implementation of this low side VND5N07-E power switch by STMicroelectronics you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. This charge controller has an input voltage of 18(Max) V. It features 0.2(Max) Ohm switch on resistance. This device has a maximum power dissipation of 60000 mW. Its maximum power dissipation is 60000 mW. This device has a supply current of 0.25 mA and a minimum output current of 5(Max) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

