STMicroelectronicsVND5050AKTR-EInterruptores de límite de corriente
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 24 | |
| 50(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 24 | |
| Lead Shape | Gull-wing |
Use this specially designed high side VND5050AKTR-E power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has 2 outputs. It features 0.065(Max) Ohm switch on resistance. This device has a supply current of 3 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
