STMicroelectronicsVND5025AKTR-EInterruptores de límite de corriente
Current Limit SW 2-IN 2-OUT to 57A 24-Pin PowerSSO EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 57 | |
| 25(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 24 | |
| Lead Shape | Gull-wing |
The high side VND5025AKTR-E power switch, developed by STMicroelectronics, is great for getting the fastest on and off response times. This charge controller has 2 outputs. It features 0.035(Max) Ohm switch on resistance. This device has a supply current of 3 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

