STMicroelectronicsVNB20N07TR-EInterruptores de límite de corriente
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 28 | |
| 18 | |
| 70(Max) | |
| 83000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this low side VNB20N07TR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.07(Max) Ohm switch on resistance. This charge controller has an input voltage of 18(Max) V. This device has a maximum power dissipation of 83000 mW. This device has a supply current of 0.25 mA and a minimum output current of 14 A. Its maximum power dissipation is 83000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

