STMicroelectronicsVN751SInterruptores de límite de corriente

Current Limit SW 1-IN 1-OUT to 2.5A 8-Pin SO N Tube

It's easy to protect your high current circuit by using this high side VN751S power switch by STMicroelectronics. This charge controller has single output. It features 0.06 Ohm switch on resistance. This device has a supply current of 1.5 mA and a minimum output current of 2.5 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total en Stock: 20,160 piezas

Regional Inventory: 2,000

    Total$2,054.40Price for 2000

    2,000 en existencias: Se puede enviar mañana

    • (2000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2341+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 2,000 piezas
      • Price: $1.0272
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2422+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 18,160 piezas
      • Price: $1.3094

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.