STMicroelectronicsVN750PSTR-EInterruptores de límite de corriente
Current Limit SW 1-IN 1-OUT to 15A 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 15 | |
| 60(Max) | |
| 4200 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
With this high side VN750PSTR-E power switch by STMicroelectronics you'll be able to switch between various voltage levels in a safe manner. This charge controller has single output. It features 0.06(Max) Ohm switch on resistance. This device has a maximum power dissipation of 4200 mW. This device has a supply current of 2 mA and a minimum output current of 6 A. Its maximum power dissipation is 4200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

