Microchip TechnologyVN2410L-G-P013MOSFETs
Trans MOSFET N-CH Si 240V 0.19A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| DMOS | |
| Enhancement | |
| N | |
| 1 | |
| 240 | |
| ±20 | |
| 0.19 | |
| 10000@10V | |
| 125(Max)@25V | |
| 1000 | |
| 24(Max) | |
| 8(Max) | |
| 23(Max) | |
| 8(Max) | |
| -55 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
If you need to either amplify or switch between signals in your design, then Microchip Technology's VN2410L-G-P013 power MOSFET is for you. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

