| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| 0.27 | |
| 100 | |
| 10 | |
| 5000@10V | |
| 60(Max)@25V | |
| 625 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 2.28 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
This VN10LP power MOSFET from Diodes Zetex can be used for amplification in your circuit. Its maximum power dissipation is 625 mW. This device is made with dmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

