| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Bipolar |
| Module/IC Classification | Module |
| Maximum Output Current (mA) | 25 |
| Minimum Operating Supply Voltage (V) | 3.8 |
| Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 24 |
| Maximum Supply Current (uA) | 7500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Screw |
| Package Height | 10.8 |
| Package Width | 6.35 |
| Package Length | 24.77 |
| PCB changed | 3 |
| Pin Count | 3 |