TDKVLS6045EX-470MMontaje superficial de inductores
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 30 | |
| 20% | |
| 100K | |
| 1.3(Typ) | |
| 1.8 | |
| 0.299 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
An ideal space-saving electronic component is this power VLS6045EX-470M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 230m(Typ) Ohm. It has an inductance of 47u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

