Un 50-75% de rebaja
TDKVLS252010ET-100MMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.55A 0.854Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1M | |
| 0.55(Typ) | |
| 0.56 | |
| 0.854 | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Surface Mount | |
| 2.1 | |
| 1 |
Use this power VLS252010ET-100M surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 1M Hz. This product is 2.6 mm long, 1 mm tall and 2.1 mm deep. It has an inductance of 10u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 550mA (typ) with a maximum resistance of 854m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

