Un 50-75% de rebaja
TDKVLS2012ET-6R8MMontaje superficial de inductores
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.69A 0.498Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1M | |
| 0.69(Typ) | |
| 0.57 | |
| 0.498 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 2.1 | |
| 1.2 |
This power VLS2012ET-6R8M surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 690mA (typ) with a maximum resistance of 498m Ohm. This device utilizes wirewound technology. It has an inductance of 6.8u H. It has a tolerance of 20%. Its test frequency is 1M Hz. This product is 2.1 mm long, 1.2 mm tall and 2.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

