Un 50-75% de rebaja
TDKVLS2012ET-3R3MMontaje superficial de inductores
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1A 0.228Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 1M | |
| 1(Typ) | |
| 0.84 | |
| 0.228 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.1 | |
| Surface Mount | |
| 2.1 | |
| 1.2 |
Make any circuit look clean and compact using this power VLS2012ET-3R3M surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1M Hz. This product is 2.1 mm long, 1.2 mm tall and 2.1 mm deep. This SMD inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 228m Ohm. This device is made with wirewound technology. It has an inductance of 3.3u H. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

