TDKVLF504015MT-4R7MMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 2.43A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 2.43(Typ) | |
| 1.98 | |
| 0.07 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 4.3 | |
| 1.5 |
This power VLF504015MT-4R7M surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.3 mm long, 1.5 mm tall and 4.3 mm deep. This SMD inductor has a maximum DC current of 2.43(Typ) A with a maximum resistance of 70m Ohm. This device is made with wirewound technology. It has an inductance of 4.7u H. Its test frequency is 1M Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

