TDKVLF10040T-6R8N4R5Montaje superficial de inductores
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 4.5A 0.0238Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 30% | |
| 100K | |
| 4.5(Typ) | |
| 4.6 | |
| 0.0238 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.1 | |
| 4 |
This power VLF10040T-6R8N4R5 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 10.4 mm long, 4 mm tall and 10.1 mm deep. Its test frequency is 100K Hz. It has an inductance of 6.8u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 4.5(Typ) A with a maximum resistance of 23.8m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

