TDKVLCF5020T-220MR58Montaje superficial de inductores
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.1A 0.373Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 1.1(Typ) | |
| 0.58 | |
| 0.373 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
An ideal space-saving electronic component is this power VLCF5020T-220MR58 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 22u H. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.1(Typ) A with a maximum resistance of 373m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

