VishayVJ1812Y222KXFAT4XCapacitor cerámico multicapa
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 OMD-CAP 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Open Mode | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 2.7 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.7(Max) |
Since this VJ1812Y222KXFAT4X multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with open mode technology. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

