VishayVJ1812A471KXGATCapacitor cerámico multicapa
Cap Ceramic 470pF 1000V C0G 10% Pad SMD 1812 150°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 10% | |
| 1000VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.5 X 3.2 X 2.18 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.18(Max) | |
| ±0.25 | |
| ±0.25 |
Since this VJ1812A471KXGAT multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 470pF. It has a tolerance of 10%. This product is 4.5 mm long, 2.18(Max) mm tall and 3.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

