Un 10-25% de rebaja

VishayVJ0805Y563KXAACCapacitor cerámico multicapa

Cap Ceramic 0.056uF 50V X7R 10% Pad SMD 0805 150°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ0805Y563KXAAC multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.056uF. It has a tolerance of 10%.

Import TariffMay apply to this part

Total en Stock: 3,096 piezas

Regional Inventory: 96

    Total$0.08Price for 1

    96 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1905+
      Manufacturer Lead Time:
      9 semanas
      Minimum Of :
      1
      Maximum Of:
      96
      Country Of origin:
      Israel
         
      • Price: $0.0846
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1905+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Israel
      • In Stock: 96 piezas
      • Price: $0.0846
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2410+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Israel
      • In Stock: 3,000 piezas
      • Price: $0.0759

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.