Un 25-50% de rebaja

VishayVJ0603A331JXACW1BCCapacitor cerámico multicapa

Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 125°C T/R

This VJ0603A331JXACW1BC multilayer ceramic capacitor from Vishay is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 330pF. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

Total en Stock: 73,114 piezas

Regional Inventory: 1,114

    Total$0.01Price for 1

    1,114 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1911+
      Manufacturer Lead Time:
      21 semanas
      Minimum Of :
      1
      Maximum Of:
      1114
      Country Of origin:
      China
         
      • Price: $0.0146
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1911+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      China
      • In Stock: 1,114 piezas
      • Price: $0.0146
    • (4000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2436+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      China
      • In Stock: 72,000 piezas
      • Price: $0.0129

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.