VishayVJ0603A101JXACW1BCCapacitor cerámico multicapa
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| Yes | |
| High Capacitance|High Frequency | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.1 | |
| ±0.1 |
With alternating layers of ceramic acting as the dielectric and electrodes, this VJ0603A101JXACW1BC multilayer ceramic capacitor from Vishay achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 100pF. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

