STMicroelectronicsVIPER27HDConvertidores conmutados de CA a CC
AC to DC Switching Converter Flyback 127kHz Tube 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.5 | |
| 23.5 | |
| 3.5 | |
| 127 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
The VIPER27HD AC to DC converter from STMicroelectronics allows you to go from AC to DC voltage in your application. This AC to DC power converter supports flyback topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

