STMicroelectronicsVIPER26LDTRConvertidores conmutados de CA a CC

AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N

It's easy to convert from AC to DC voltage using the VIPER26LDTR AC to DC converter from STMicroelectronics. This AC to DC power converter supports off-line switcher topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

20 piezas: Se puede enviar mañana

    Total$0.70Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2327+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      Tailandia
         
      • Price: $0.6979
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2327+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 20 piezas
      • Price: $0.6979

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.