JST ManufacturingVHR-8NCarcaza de cables discretos de conector
Conn Housing PL 8 POS 3.96mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 8 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 10 | |
| 250VDC|250VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Bag | |
| 31.62 | |
| 10.5 | |
| 13.3 | |
| Yes | |
| Cable Mount |
This VHR-8N discrete wire housing from JST Corporation can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This PL connector has 8 PL contacts. It has a plug type gender. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. Its pitch is 3.96 mm. This is a 1-row connector. This device has a maximum current rating of 10 A. This product is 31.62 mm long, 10.5 mm tall and 13.3 mm deep. VHR-8N is housed in white polyamide 6/6. This rectangle connector has an operating temperature of -25 to 85 °C. Its wire is 16-22 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

