Texas InstrumentsVFC32KPG4
VFC/FVC 100kHz 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| 100 | |
| ±0.05%FSR | |
| ±11 | |
| ±15 | |
| ±20 | |
| Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Maximize your processor s resources for normal operations with the VFC32KPG4 V2F and F2V, developed by Texas Instruments. Its typical dual supply voltage is ±15 V, with a minimum of ±11 V and maximum of ±20 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

