Un 50-75% de rebaja
HoneywellVF526DTSensor de efecto Hall
Hall Effect Sensor 10mA Bipolar Latch 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar Latch | |
| IC | |
| -130 | |
| 260 | |
| 130(Typ) | |
| 1.5(Max) | |
| 10 | |
| 3.4 | |
| 5|9|12|15|18 | |
| 24 | |
| 14000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.32 mm |
| Package Width | 2.49 mm |
| Package Length | 4.39(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89B |
| 4 |
This VF526DT Hall effect sensor from Honeywell is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 5 mA. This device's minimum operating supply voltage of 3.4 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

