Un 50-75% de rebaja
VishayVF30100S-E3/4WRectifiers
Diode Schottky 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 105 |
| Single Dual Anode | |
| 100 | |
| 30 | |
| 250 | |
| 0.91 | |
| 1000 | |
| -40 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 15.24(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ITO-220AB |
| 3 |
Converting from AC to DC is simple when using a Schottky diode VF30100S-E3/4W rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A. It is made in a single dual anode configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

