Lelon ElectronicsVES101M1CTR-0605Capacitor de aluminio
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.3mm) SMD 0.07A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.07 | |
| 16@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.3 |
This electrolytic VES101M1CTR-0605 aluminum capacitor from Lelon Electronics combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 5.3 mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. Its leakage current is 16@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

