| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.10.10 |
| Type | Module |
| Photodiode Type | PIN |
| Photodiode Material | Si |
| Polarity | Reverse |
| Peak Wavelength (nm) | 870 |
| Maximum Rise Time (ns) | 340(Typ) |
| Maximum Fall Time (ns) | 260(Typ) |
| Maximum Light Current (uA) | 3.1 |
| Maximum Dark Current (nA) | 3 |
| Maximum Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| Pin Count | 2 |