Lelon ElectronicsVE-010M1HTR-0405Capacitor de aluminio
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.3mm) SMD 0.01A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1uF | |
| 20% | |
| 50VDC | |
| 0.01 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.3 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic VE-010M1HTR-0405 aluminum capacitor from Lelon Electronics for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.3 mm tall with a diameter of 4 mm. Its capacitance value is 1uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

