Un 25-50% de rebaja
VishayVDRS07B030BSEVaristor
Var MOV 30VAC/38VDC 250A 47V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 47 | |
| 30 | |
| 38 | |
| 93 | |
| 10% | |
| 2.5 | |
| 250 | |
| 1600 | |
| 3.6 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 4.4 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
This VDRS07B030BSE MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 5 mm. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its tolerance voltage is 10%. This product is 11 mm tall and 4.4 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This varistor has a voltage of 47 V. Its capacitance value is 0.0016uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

