| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| <60 | |
| 50(Typ) | |
| Differential | |
| 5.25 | |
| 5 to 7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0.001(Typ)@5V | |
| 0.6(Typ)@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this variable gain amplifier VCA2616YT differential amplifier from Texas Instruments for current sensing features. It has a differential output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

