| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Variable Gain Amplifier |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 2 |
| Minimum CMRR Range (dB) | <60 |
| Minimum CMRR (dB) | 50(Typ) |
| Output Type | Differential |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 4.75 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Maximum Input Bias Current (uA) | 0.001(Typ)@5V |
| Maximum Input Resistance (MOhm) | 0.6(Typ)@5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Power Supply Type | Single |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |