| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 105 |
| Single | |
| 100 | |
| 30 | |
| 250 | |
| 0.91 | |
| 1000 | |
| -40 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.14(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263AB |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode VB30100S-E3/4W rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 30 A.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

