| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 115 | |
| 67 | |
| 85 | |
| 180 | |
| 2.5 | |
| 250 | |
| 160 | |
| 2.5 | |
| -40 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.54 | |
| 2.87 | |
| Surface Mount |
Similar to a diode this V85MLA1210NH MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 180 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This varistor has a voltage of 115 V. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep. This device utilizes multilayer technology. Its capacitance value is 260pF. The maximum AC voltage rating is 67 VAC and the maximum DC voltage rating is 85 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
