| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 90.2 | |
| 50 | |
| 68 | |
| 145 | |
| 50 | |
| 4500 | |
| 3380 | |
| 15 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V82ZC12P MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 145 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 68 VDC. Its capacitance value is 0.00338uF. This varistor has a voltage of 91 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

