C&KV80201SS05QInterruptor corredizo
Switch Slide ON ON DPDT Extended Top Slide 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| V80201SS05Q | |
| Automotive | No |
| PPAP | No |
| Power and Line Voltage Select | |
| Extended Top Slide | |
| DPDT | |
| ON ON | |
| 10@125VAC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 7.36 | |
| 2 | |
| 8 | |
| Panel Mount | |
| Quick Connect | |
| 6 | |
| 8.02 | |
| 8.8 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 41 | |
| 16.51 | |
| 14.73 | |
| 41 | |
| 16.51 | |
| 30.11 |
The best way to turn on or off your application is by using this power and line voltage select V80201SS05Q slide switch from C&K Components. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The V80201SS05Q slide switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 41 mm long, 30.11 mm tall and 16.51 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

